, Temperature Sensor

  • RS Stock No. 161-0172
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. TMP04FT9Z
  • ผู้ผลิต / Manufacturer Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

TMP03/04 Digital Temperature Sensors

The TMP03/04 series of digital output thermometer ICs are monolithic sensors with a serial digital output that differs according to the temperature of the device.
Applications include thermal protection, industrial process control, environmental control systems and isolated sensors.

Low voltage operating range : 4.5 V to 7 V
CMOS/TTL compatible (TMP04)
Flexible Open collector output (TMP03)

Temperature & Humidity Sensors, Analog Devices

คุณสมบัติ / Specifications
คุณสมบัติ Value
Sensor Function Temperature
Output Type CMOS, TTL
Interface Type Digital PWM
Accuracy ±3°C
Mounting Type Through Hole
Pin Count 3
Operating Temperature Range -55 → +150 °C
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +150 °C
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Supply Voltage 7 V
Package Type TO-92
Length 5.21mm
Height 5.33mm
Width 4.19mm
Dimensions 5.21 x 4.19 x 5.33mm
200 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each (In a Bag of 100)
THB 202.25
(exc. VAT)
THB 216.41
(inc. VAT)
Units
Per unit
Per Bag*
100 +
THB202.25
THB20,225.00
*ตัวบ่งบอกราคา / price indicative