Analog Devices TMP35GT9Z, Temperature Sensor +10 → +125 °C ±1°C Voltage, 3-Pin TO-92

  • RS Stock No. 158-2555
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. TMP35GT9Z
  • ผู้ผลิต / Manufacturer Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
รายละเอียดสินค้า / Product Details

TMP35/36/37 Temperature Sensors

The TMP35/36/37 series of temperature sensors generate a voltage output that is linearly proportional to that of the centigrade temperature and can easily interface with temperature control circuits and ADCs.

Applications include thermal protection & management, environmental control, industrial process control, fire alarms and power system monitors.


Features;
2.7 V to 5.5 V operating voltage
No external calibration needed
Low self-heating

Temperature & Humidity Sensors, Analog Devices

คุณสมบัติ / Specifications
คุณสมบัติ Value
Sensor Function Temperature
Output Type Emitter Follower
Interface Type Voltage
Accuracy ±1°C
Mounting Type Through Hole
Pin Count 3
Minimum Operating Temperature +10 °C
Operating Temperature Range +10 → +125 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Supply Voltage 5.5 V
Package Type TO-92
Length 5.21mm
Height 5.33mm
Width 4.19mm
Sensor Gain 10mV/°C
Dimensions 5.21 x 4.19 x 5.33mm
200 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each (In a Bag of 100)
THB 100.133
(exc. VAT)
THB 107.142
(inc. VAT)
Units
Per unit
Per Bag*
100 +
THB100.133
THB10,013.30
*ตัวบ่งบอกราคา / price indicative
Related Products
These 3-axis MEMs accelerometers from Analog Devices offer ...
Description:
These 3-axis MEMs accelerometers from Analog Devices offer low noise, low drift and low power consumption with outstanding long term stability. The ADXL356 devices have analogue outputs and are available with ±10g/20g or ±10g/40g measurement ranges; the ADXL357 has SPI/I2C ...
Analog Devices ADA4571BRZ is an Anisotropic Magnetoresistive (AMR) ...
Description:
Analog Devices ADA4571BRZ is an Anisotropic Magnetoresistive (AMR) Sensor with an integrated signal conditioning amplifiers and ADC drivers. This AMR sensor produces two analog outputs that show the angular position of the surrounding magnetic field.Applications:Absolute position measurement (linear and angle) ...
The HDC100x devices are digital humidity sensors with ...
Description:
The HDC100x devices are digital humidity sensors with an integrated temperature sensor. The sensing element is placed on the bottom side of the device, making the chip more robust against dirt, dust, and other environmental contaminants. Relative Humidity (RH) Range: ...
The ADT7411 Temperature to Digital Converter & 8-channel ...
Description:
The ADT7411 Temperature to Digital Converter & 8-channel ADC includes an on-chip band gap temperature sensor. Applications include PCs, smart battery chargers, portable battery powered devices, process control, domestic appliances and telecommunications systems electronic test equipment. Features;10-bit ...