Maxim Integrated Thermostat, Open Drain Output, Surface Mount, Serial-2 Wire, ±2°C, 8 Pins
- RS Stock No.:
- 190-4787
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DS75LXU+
- ผู้ผลิต / Manufacturer:
- Maxim Integrated
ดูหมวดหมู่นี้
สามารถสั่งจองล่วงหน้าได้
ราคา / Price Each (In a Tube of 50)
THB109.045
(exc. VAT)
THB116.678
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 200 | THB109.045 | THB5,452.25 |
250 + | THB98.139 | THB4,906.95 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 190-4787
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DS75LXU+
- ผู้ผลิต / Manufacturer:
- Maxim Integrated
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
1.7V to 3.7V Operating Range
Tri-State Address Pins Allow Up to 27 Unique Bus Addresses
Temperature Measurements Require No External Components
Measures Temperatures from -55°C to +125°C (-67°F to +257°F)
±2°C Accuracy from -25°C to +100°C
Thermometer Resolution Is User-Configurable from 9 (Default) to 12 Bits (0.5°C to 0.0625°C Resolution)
9-Bit Conversion Time is 25ms (max)
Thermostatic Settings are User-Definable
Data is Read/Written Through 2-Wire Serial Interface (SDA and SCL Pins)
Data Lines Filtered Internally for Noise Immunity (50ns Deglitch)
Bus Timeout Feature Prevents Lockup Problems on 2-Wire Interface
Multidrop Capability Simplifies Distributed Temperature-Sensing Applications
Pin/Software Compatible with the LM75
Available in 8-Pin μSOP (μMAX®) and SO Packages
Applications
Any Thermally Sensitive System
Cellular Base Stations
Servers
Telecom Switches and Routers
Tri-State Address Pins Allow Up to 27 Unique Bus Addresses
Temperature Measurements Require No External Components
Measures Temperatures from -55°C to +125°C (-67°F to +257°F)
±2°C Accuracy from -25°C to +100°C
Thermometer Resolution Is User-Configurable from 9 (Default) to 12 Bits (0.5°C to 0.0625°C Resolution)
9-Bit Conversion Time is 25ms (max)
Thermostatic Settings are User-Definable
Data is Read/Written Through 2-Wire Serial Interface (SDA and SCL Pins)
Data Lines Filtered Internally for Noise Immunity (50ns Deglitch)
Bus Timeout Feature Prevents Lockup Problems on 2-Wire Interface
Multidrop Capability Simplifies Distributed Temperature-Sensing Applications
Pin/Software Compatible with the LM75
Available in 8-Pin μSOP (μMAX®) and SO Packages
Applications
Any Thermally Sensitive System
Cellular Base Stations
Servers
Telecom Switches and Routers
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
Sensor Function | Temperature |
Output Type | Open Drain |
Interface Type | Serial-2 Wire |
Accuracy | ±2°C |
Mounting Type | Surface Mount |
Pin Count | 8 |
Operating Temperature Range | -55 to +125 °C |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Supply Voltage | 3.7 V |
Package Type | μSOP |
Length | 3.1mm |
Height | 0.95mm |
Width | 3.1mm |
Resolution | 12 bit |
Dimensions | 3.1 x 3.1 x 0.95mm |