Telecom Transformer, 0.8Ω

  • RS Stock No. 883-9118
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. IT247
  • ผู้ผลิต / Manufacturer Schaffner
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
รายละเอียดสินค้า / Product Details

Pulse transformers IT Series

Schaffner's IT pulse transformers are designed to offer you galvanic isolation for transformer coupled gate drives. The IT series provides negligible delays and the possibility of voltage scaling. They are available with single or double secondary winding for multiple gate drives. Choosing the IT product line brings you the rapid availability of a standard gate drive transformer. A wide selection on turns ratio, ignition current and voltages are designed to offer you the desired standard product.

Galvanic separation
Voltage resistance up to 8 kV
Allows high potential difference voltage scaling
Optional grounded shields
Vacuum potting
Very low partial discharge effects
PCB through hole mounting or faston types

คุณสมบัติ / Specifications
คุณสมบัติ Value
Primary DC Resistance 0.8Ω
Leakage Inductance 3mH
Length 27mm
Width 22.5mm
Primary Voltage Rating 500V
Number of Phases 1
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 17/12/2019, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 100)
THB 180.788
(exc. VAT)
THB 193.443
(inc. VAT)
Units
Per unit
Per Pack*
100 +
THB180.788
THB18,078.80
*ตัวบ่งบอกราคา / price indicative
Related Products
A187A11C microphone transformers from OEP are ideal for ...
Description:
A187A11C microphone transformers from OEP are ideal for signal splitting and impedance matching. These audio transformers provide two isolated balance outputs when loaded with 1 kΩ. Constructed with multiple electrostatic screens, these dual output microphone transformers have excellent common mode ...
LAN Ethernet Transformers are IEEE 802.3 compatible, single-port, ...
Description:
LAN Ethernet Transformers are IEEE 802.3 compatible, single-port, and potted construction LAN 10/100 Base-T impedance matching / isolation transformer module. LAN transformers include common mode chokes for noise attenuation for Ethernet applications and offer 1.5 kVrms isolation voltage and an ...
One channel with chokeSupports serial daisy chain / ...
Description:
One channel with chokeSupports serial daisy chain / IsoSPIHolds reference designs with Analog Device’s Model LTC6804-1/6811 and NXP’s MC33771/33772Operating temperature: -40 to +125 °C1000 Vdc working voltage Hi-Pot:4300 Vdc.
Isolation converter transformer with isolation voltage of 2.5 ...
Description:
Isolation converter transformer with isolation voltage of 2.5 kVrms (78485 types) and 4 kVrms (78482 types)Specifically designed to provide isolated RS-485 and RS-232 interfaceAnalog Devices integrated circuit AMD2452E compatableIndustry standard pinout, low profile package3.3V and 5V versions with frequency range ...