- RS Stock No.:
- 868-6122
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T322C106K020AT
- ผู้ผลิต / Manufacturer:
- KEMET
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 868-6122
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T322C106K020AT
- ผู้ผลิต / Manufacturer:
- KEMET
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
รายละเอียดสินค้า / Product Details
Kemet T322 Series
The KEMET T322 series offers a complete line of extended range moulded solid tantalum capacitors designed specifically for high speed automatic insertion applications. These capacitors offer an extremely high capacitance-to-volume ratio while still maintaining excellent performance characteristics. The T322 series has low ESR and low impedance at high frequencies that make this capacitor especially suitable for decoupling required by high speed computers.
Low ESR
Low impedance
Low impedance
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 20V dc |
Mounting Type | Through Hole |
Package/Case | C |
Equivalent Series Resistance | 2.9Ω |
Tolerance | ±10% |
Length | 8.76mm |
Dimensions | 4.57 (Dia.) x 8.76mm |
Series | T322 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Leakage Current | 1.6 μA |
Tolerance Minus | -10% |
Diameter | 4.57mm |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |
Lead Diameter | 0.51mm |
Dissipation Factor | 6% |
Dielectric Material Family | Tantalum |
Surge Voltage | 16V |