- RS Stock No.:
- 868-5808
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T356A224K035AT
- ผู้ผลิต / Manufacturer:
- KEMET
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 868-5808
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T356A224K035AT
- ผู้ผลิต / Manufacturer:
- KEMET
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
รายละเอียดสินค้า / Product Details
T356 Series
KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors.
Low leakage current
Low DF performance
Polarized leads
Low DF performance
Polarized leads
Radial 125°C
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Technology | MnO2 |
Capacitance | 220nF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Package/Case | A |
Equivalent Series Resistance | 17Ω |
Lead Pitch | 5.08mm |
Tolerance | ±10% |
Height | 8.6mm |
Dimensions | 4.5 (Dia.) x 8.6mm |
Series | T356 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 0.5 μA |
Tolerance Minus | -10% |
Diameter | 4.5mm |
Minimum Operating Temperature | -55°C |
Surge Voltage | 28V |
Tolerance Plus | +10% |
Lead Diameter | 0.5mm |
Dissipation Factor | 3% |
Dielectric Material Family | Tantalum |