- RS Stock No.:
- 187-8162
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T520B107M006ATE045
- ผู้ผลิต / Manufacturer:
- KEMET
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 187-8162
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T520B107M006ATE045
- ผู้ผลิต / Manufacturer:
- KEMET
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ESR values down to 5 mΩ
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
Halogen-free epoxy
Applications
Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
Halogen-free epoxy
Applications
Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Technology | Polymer |
Capacitance | 100µF |
Dielectric Material Family | Tantalum |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Equivalent Series Resistance | 45mΩ |
Tolerance | ±20% |
Length | 3.5mm |
Depth | 2.8mm |
Maximum Operating Temperature | +105°C |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | T520 |
Electrolyte Type | Solid |
Dissipation Factor | 8% |
Polarised | Polar |
Minimum Operating Temperature | -55°C |
Leakage Current | 63 μA |