- RS Stock No.:
- 907-4404
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6425.6111
- ผู้ผลิต / Manufacturer:
- Marquardt
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 907-4404
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6425.6111
- ผู้ผลิต / Manufacturer:
- Marquardt
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Input keys, Series 6425
1-pin N/O switch with and without LED
High durability
Minimal bounce time
Low overall height
Suitable for machine soldering
Key with LED window including cap
Caps without an LED window must be ordered separately
High durability
Minimal bounce time
Low overall height
Suitable for machine soldering
Key with LED window including cap
Caps without an LED window must be ordered separately
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | PCB Pin |
Switch Operation | Momentary |
Actuator Type | Tactile |
Length | 14.4mm |
Width | 14.4mm |
Dimensions | 14.4 x 14.4mm |
Illuminated | Yes |
Mounting Type | PCB |
Contact Current Rating | 100 mA |
Operating Force | 0.7 N |
Voltage Rating | 28V |
Mechanical Life | 1000000Operations |
Contact Material | Gold |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -20 → +70°C |
Minimum Operating Temperature | -20°C |