SMPS Transformer, 1000V

  • RS Stock No. 181-0903
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. TKBK-240-3P
  • ผู้ผลิต / Manufacturer Toyogiken
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
รายละเอียดสินค้า / Product Details

As for rated current 240A, 400A and 600A, there are each stud type on the line side. There are 1∼3 connecting screw on the line side. So you can use several electric wires depending on capacitance. There are 4 connecting screw on the load side, which has a wide range of branching.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Primary Voltage Rating 1000V
Termination Type Screw
Primary Current Rating 240A
1 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 3,547.53
(exc. VAT)
THB 3,795.86
(inc. VAT)
Units
Per unit
1 +
THB3,547.53
Related Products
Pulse transformers used in coupling, thyristor/triac firing and ...
Description:
Pulse transformers used in coupling, thyristor/triac firing and medium sized switch mode power supply applicationsThe standard turns ratios may be modified by connecting any two windings in series.
SMD B78304 series DC to DC converters with ...
Description:
SMD B78304 series DC to DC converters with an E 6.3 ferrite core, cover cap and 6 gullwing terminals. These DC to DC transformers have a low stray inductance, low winding capacitance and low DC resistance. Typical applications for these ...
3x2 windingsIsolation voltage 500VdcLow stray inductanceOperating temperature: -40°C ...
Description:
3x2 windingsIsolation voltage 500VdcLow stray inductanceOperating temperature: -40°C to +125°CApplications include: flyback, forward, push-pull, step-down, step-up, SEPIC converters.
Electrostatic shield is included as standard. It increased ...
Description:
Electrostatic shield is included as standard. It increased intensity by robust structure of terminal block. Safety-conscious by elevates sidewall among terminal blocks. We introduce C type cover, which is vibration-insensitive. The material of terminal block is oil resistance, heat resistance ...