2 Output 55W DC to DC Converter, Flyback, Power Over Ethernet, Power Sourcing Equipment, Powered Devices SMPS
- RS Stock No.:
- 162-0296
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B82802A0055A225
- ผู้ผลิต / Manufacturer:
- EPCOS
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each (On a Reel of 80)
THB159.114
(exc. VAT)
THB170.252
(inc. VAT)
Units | Per unit | Per Reel* |
80 + | THB159.114 | THB12,729.12 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 162-0296
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B82802A0055A225
- ผู้ผลิต / Manufacturer:
- EPCOS
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
EFD Series SMD Flyback Transformers
EFD type ferrite core low profile SMT package with 10 gull wing terminals
High through-put power capability
Applications in general purpose isolated DC/DC Converters (up to 55W); Power over Ethernet (PoE/12W and PoE +/30W) Powered Devices (PD) and Power Sourcing Equipment (PSD)
Applications in general purpose isolated DC/DC Converters (up to 55W); Power over Ethernet (PoE/12W and PoE +/30W) Powered Devices (PD) and Power Sourcing Equipment (PSD)
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Secondary Voltage Rating | 12 (Output 1) V, 5 (Output 2) V |
Primary Voltage Rating | 30 → 60V ac |
Power Rating | 55W |
Number of Outputs | 2 |
Mounting Type | Surface Mount |
Application | DC to DC Converter, Flyback, Power Over Ethernet, Power Sourcing Equipment, Powered Devices |
Inductance | 22µH |
Termination Type | Gullwing |
Length | 32.6mm |
Dimensions | 32.6 x 27 x 14.8mm |
Isolation Voltage | 1.5kV ac |
Maximum Operating Frequency | 100kHz |
Turns Ratio | 1:2.5:7.5 |
Minimum Temperature | -40°C |
Standards Met | JEDEC J-STD-020D, RoHS Complaint |
Construction | Enclosed |
Maximum Temperature | +125°C |
Secondary DC Resistance | 0.03 (Output 2) Ω, 0.04 (Output 1) Ω |
Primary DC Resistance | 3mΩ |
Leakage Inductance | 1.5µH |
Core Type | EFD |