- RS Stock No.:
- 141-7775
- ผู้ผลิต / Manufacturer:
- RS PRO
19 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB2,348.13
(exc. VAT)
THB2,512.50
(inc. VAT)
Units | Per unit |
1 + | THB2,348.13 |
- RS Stock No.:
- 141-7775
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- BD
รายละเอียดสินค้า / Product Details
RS Pro Mesh Lined Fleece
RS Pro Hi-Vis mesh lined fleeces are made from an anti-pill durable fleece fabric that keeps you warm in cooler temperatures. Reflective tape on the body and arms of the fleece ensure you can be seen plus there are 3 pockets and the fleece is zipped. The waist features an elasticated draw cord for added security and comfort.
FEATURES and BENEFITS:
High visibility fleece
Fabric is anti-pill and durable
Shell fabric is 100% Polyester
Body lining is 100% Polyester mesh 60 g
Sleeve lining is 100% Polyester Taffeta 60 g
Reflective tape for easy visibility
Front interactive zip
Elasticated cuffs
Elasticated waist with draw cord and toggle
3 Pockets, 1 internal patch pocket and 2 secure side pockets
50+ UPF rated fabric
Blocks 98% of UV rays
Comfortable
Warm
Standards
ANSI/ISEA 107-2015 Type R Class 3, AS/NZS 4602.1:2011 Class D/N,
EN 14058 Class 2 EN ISO 20471 Class 3
EN 14058 Class 2 EN ISO 20471 Class 3
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Size | L |
Colour | Yellow |
Clothing Type | Work Fleece |
Hooded | No |
Gender | Men |
Outer Material | Polyester |
EN Standards | EN14058 Class 2, EN20471 Class 3 |