PCB Adapter SO Epoxy Glass Single-Sided 67.25 x 19mm FR4

  • RS Stock No. 808-8358
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. RE1340-LF
  • ผู้ผลิต / Manufacturer Roth Elektronik
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
รายละเอียดสินค้า / Product Details

Self-Adhesive Adapters

These self-adhesive PCB adapters from Roth Elektronik are available with a range of contact options and sizes with the following features:

Hot air levelling – HAL-lead-free
Pre-scratched break point
One-sided
Without holes
35 μm CU

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.54mm pitch.

คุณสมบัติ / Specifications
คุณสมบัติ Value
SMD Component Type SO
Base Material Epoxy Glass Fabric Laminate
Number of Sides 1
Dimensions 67.25 x 19mm
Copper Thickness 35µm
FR Material Grade FR4
Length 67.25mm
Thickness 0.8mm
Width 19mm
3 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 978.67
(exc. VAT)
THB 1,047.18
(inc. VAT)
Units
Per unit
1 +
THB978.67
Related Products
Microtrak FR4 epoxy glass laminates are dip coated ...
Description:
Microtrak FR4 epoxy glass laminates are dip coated with a high resolution positive working Photoresist. The Photoresist contains a dye which gives a good contrast against the copper, allowing boards to be easily inspected at the developing stage. Panels are ...
Complies with military standard P 13949F M12 13949F. ...
Description:
Complies with military standard P 13949F M12 13949F. Professional quality boards with blue coloured positive resinFire resistance: UL 94-V0Board material Glass-Epoxy FR4.
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance. VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...
Ideal for development and prototype work, Veroboard is ...
Description:
Ideal for development and prototype work, Veroboard is intended primarily for wiring discreet components, particularly in analogue circuits.It is also useful when there is a large number of buses or common signals.The basic principle of Veroboard entails arranging components so ...