- RS Stock No.:
- 848-8981
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TNPW0805845KFHEA
- ผู้ผลิต / Manufacturer:
- Vishay
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 848-8981
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TNPW0805845KFHEA
- ผู้ผลิต / Manufacturer:
- Vishay
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
TNPW e3 Series (High Stability)
Superior moisture resistivity ≤ 0.25 % (85 °C; 56 days; 85 % RH)
Lead (Pb)-free solder contacts
Low temperature coefficient and tight tolerances (± 0.1 %; ± 10 ppm/K)
Waste gas resistant
Typical applications include automotive, telecommunication, industrial, medical equipment, precision test and measuring equipment
Lead (Pb)-free solder contacts
Low temperature coefficient and tight tolerances (± 0.1 %; ± 10 ppm/K)
Waste gas resistant
Typical applications include automotive, telecommunication, industrial, medical equipment, precision test and measuring equipment
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Resistance | 845kΩ |
Technology | Thin Film |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.125W |
Temperature Coefficient | ±50ppm/K |
Series | TNPW |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |