- RS Stock No.:
- 732-5974
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ERJ3GEYJ681V
- ผู้ผลิต / Manufacturer:
- Panasonic
3 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price 1 Reel of 5000
THB1,304.25
(exc. VAT)
THB1,395.55
(inc. VAT)
Reel(s) | Per Reel | Per unit* |
1 - 1 | THB1,304.25 | THB0.261 |
2 + | THB1,265.13 | THB0.253 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 732-5974
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ERJ3GEYJ681V
- ผู้ผลิต / Manufacturer:
- Panasonic
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
0603 Format Resistor, ERJ3GEY Series - 5%
Panasonic ERJ 3GE metal film resistors are compact and lightweight. ERJ 3GE resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. These chip resistors provide a reliable solution in a 0603 size case.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Resistance | 680Ω |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±5% |
Power Rating | 0.1W |
Temperature Coefficient | ±200ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJ3G |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |