- RS Stock No.:
- 684-1450
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- Y162410R000C9R
- ผู้ผลิต / Manufacturer:
- Vishay Foil Resistors
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 684-1450
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- Y162410R000C9R
- ผู้ผลิต / Manufacturer:
- Vishay Foil Resistors
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
รายละเอียดสินค้า / Product Details
VSMP Series Ultra High Precision Z Foil Wraparound SMD Chip Resistors
VSMP Series ultra high precision Z Foil surface mount chip resistors offering proven reliability and excellent stability under different environmental conditions. The VSMPs full wraparound terminations ensure safe handling during the manufacturing process and provides stability during multiple thermal cycles. Applications for the VSMP resistor include; Automatic test equipment (ATE); high precision instrumentation; laboratory, industrial and medical; Audio; EB applications; Military and Space; Airborne; Down-hole instrumentation; Communication
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Resistance | 10Ω |
Technology | Metal Foil |
Package/Case | 0805 (2012M) |
Tolerance | ±0.25% |
Power Rating | 0.2W |
Temperature Coefficient | ±0.2ppm/°C |
Series | VSMP |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |