200kΩ 0805 Thin Film SMD Resistor ±0.5% 0.1W - RR1220P-204-D

  • RS Stock No. 601-9381P
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. RR1220P-204-D
  • ผู้ผลิต / Manufacturer Susumu Co
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
รายละเอียดสินค้า / Product Details

Metal Thin Film Chip Resistors (Precision) RR Series

High precision thin film surface mount resistors.

Features and Benefits

Excellent resistance tolerance Frequency performance
Noise characteristics
Linearity

Product Application Information

Consumer electronics that requires precision resistors All purpose resistors in any area of electronics

คุณสมบัติ / Specifications
คุณสมบัติ Value
Resistance 200 kΩ
Technology Thin Film
Package/Case 0805 (2012M)
Tolerance ±0.5%
Power Rating 0.1W
Temperature Coefficient ±25ppm/°C
Series RR
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
800 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
THB 0.708
(exc. VAT)
THB 0.758
(inc. VAT)
Units
Per unit
1000 - 4900
THB0.708
5000 - 9900
THB0.688
10000 - 24900
THB0.666
25000 +
THB0.644
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
Related Products
ERA 6A metal film resistors from Panasonic offer ...
Description:
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution. AEC-Q200 qualifiedSmall temperature coefficient of resistanceSmall resistance toleranceExcellent ...
Metal Electrode Leadless Face SMT Resistors. Advanced thin ...
Description:
Metal Electrode Leadless Face SMT Resistors. Advanced thin film technologyExcellent overall stability: exceeds Class 0.25Force fitted steel caps, tin plated on nickel barrierPure Sn termination on Ni barrier layerCompatible with lead (Pb)-free and lead containing soldering processes.
A more stable Thin film chip resistor produced ...
Description:
A more stable Thin film chip resistor produced by sputtering a metal film onto high grade aluminaProtectred by three complete printed layersApplication include Communications, Instrumentation, Industrial Controls and MedicalTerminal finish electroplated 100% matt silver.
Superior moisture resistivity ≤ 0.25 % (85 °C; ...
Description:
Superior moisture resistivity ≤ 0.25 % (85 °C; 56 days; 85 % RH)Lead (Pb)-free solder contactsLow temperature coefficient and tight tolerances (± 0.1 %; ± 10 ppm/K)Waste gas resistantTypical applications include automotive, telecommunication, industrial, medical equipment, precision test and measuring ...