22Ω 0805 Thin Film SMD Resistor ±0.5% 0.1W - RR1220Q-220-D

  • RS Stock No. 391-5466
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. RR1220Q-220-D
  • ผู้ผลิต / Manufacturer Susumu Co
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
รายละเอียดสินค้า / Product Details

Metal Thin Film Chip Resistors (Precision) RR Series

High precision thin film surface mount resistors.

Features and Benefits

Excellent resistance tolerance Frequency performance
Noise characteristics
Linearity

Product Application Information

Consumer electronics that requires precision resistors All purpose resistors in any area of electronics

คุณสมบัติ / Specifications
คุณสมบัติ Value
Resistance 22 Ω
Technology Thin Film
Package/Case 0805 (2012M)
Tolerance ±0.5%
Power Rating 0.1W
Temperature Coefficient ±50ppm/°C
Series RR
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 20/11/2020, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 100)
THB 1.088
(exc. VAT)
THB 1.164
(inc. VAT)
Units
Per unit
Per Pack*
100 - 900
THB1.088
THB108.80
1000 - 4900
THB0.969
THB96.90
5000 - 9900
THB0.916
THB91.60
10000 - 24900
THB0.887
THB88.70
25000 +
THB0.857
THB85.70
*ตัวบ่งบอกราคา / price indicative
Related Products
ERA 6A metal film resistors from Panasonic offer ...
Description:
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution. AEC-Q200 qualifiedSmall temperature coefficient of resistanceSmall resistance toleranceExcellent ...
Susumu RG series Ultra precision 0.01% Tol, 2 ...
Description:
Susumu RG series Ultra precision 0.01% Tol, 2 ppm TCR thin film chip resistors are high reliability and have excellent stability at different environmental conditions. Thin film structure enabling low noise and anti-sulfur.High precision resistance tolerance: ±0.05%, very small TCR: ...
Metal Electrode Leadless Face SMT Resistors. Advanced thin ...
Description:
Metal Electrode Leadless Face SMT Resistors. Advanced thin film technologyExcellent overall stability: exceeds Class 0.25Force fitted steel caps, tin plated on nickel barrierPure Sn termination on Ni barrier layerCompatible with lead (Pb)-free and lead containing soldering processes.
The CPF series high stability thin film precision ...
Description:
The CPF series high stability thin film precision 0201 chip resistors, with TCR's of 25ppm and 50ppm and a tolerance of 0.5%. CPF chip resistors are ideal for applications where it is essential to have a resistor with close accuracy ...