- RS Stock No.:
- 169-0883
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ERA8ARB562V
- ผู้ผลิต / Manufacturer:
- Panasonic
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 169-0883
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ERA8ARB562V
- ผู้ผลิต / Manufacturer:
- Panasonic
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
Panasonic ERA Series Size 1206 0.25W 0.1% 25ppm Metal Film Chip Resistors
From Panasonic, ERA metal film resistors provide a reliable, accurate and high performance solution. ERA surface mount resistors are constructed from an alumina substrate, with high reliability metal film and a protective coating. These resistors are stable in high temperature and high humidity environments. They have a temperature range of -55°C to +155°C, and +85°C 85% RH rated load. Featuring excellent linearity and low current noise, these metal film resistors also offer small resistance tolerance and temperature coefficient of resistance.
Application
With an AEC-Q200 qualification, ERA surface mount resistors are ideal for automotive applications. ERA resistors can be used in servers and other applications include battery control and high-quality sound circuits in smartphones and tablets. These metal film resistors are also suitable for industrial applications, including power supplies, mass flow controllers, precision processing machines, electronic measuring equipment and industrial robots.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Surface Mount - 1206 - 0.1 / 0.05%
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Resistance | 5.6kΩ |
Technology | Thin Film |
Package/Case | 1206 (3216M) |
Tolerance | ±0.1% |
Power Rating | 0.25W |
Temperature Coefficient | ±10ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |