- RS Stock No.:
- 194-8914
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CY7C1021DV33-10VXI
- ผู้ผลิต / Manufacturer:
- Infineon
- RS Stock No.:
- 194-8914
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CY7C1021DV33-10VXI
- ผู้ผลิต / Manufacturer:
- Infineon
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
This device has an automatic power-down feature that significantly reduces power consumption when deselected. Writing to the device is accomplished by taking Chip Enable (CE) and Write Enable (WE) inputs LOW. If Byte Low Enable (BLE) is LOW, then data from I/O pins (I/O0 through I/O7), is written into the location specified on the address pins (A0 through A15). If Byte High Enable (BHE) is LOW, then data from I/O pins (I/O8 through I/O15) is written into the location specified on the address pins (A0 through A15). Reading from the device is accomplished by taking Chip Enable (CE) and Output Enable (OE) LOW while forcing the Write Enable (WE) HIGH. If Byte Low Enable (BLE) is LOW, then data from the memory location specified by the address pins will appear on I/O0 to I/O7. If Byte High Enable (BHE) is LOW, then data from memory will appear on I/O8 to I/O15. See the truth table at the end of this data sheet for a complete description of Read and Write modes.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Memory Size | 1Mbit |
Organisation | 64k x 16 bit |
Number of Words | 64k |
Number of Bits per Word | 16bit |
Maximum Random Access Time | 10ns |
Address Bus Width | 16bit |
Clock Frequency | 1MHz |
Timing Type | Asynchronous |
Mounting Type | Surface Mount |
Package Type | SOJ |
Pin Count | 44 |
Dimensions | 1.13 x 0.405 x 0.12in |
Height | 3.05mm |
Maximum Operating Supply Voltage | 3.3 V |
Width | 10.29mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 28.7mm |