- RS Stock No.:
- 193-8457
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CY621472E30LL-45ZSXI
- ผู้ผลิต / Manufacturer:
- Infineon
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 2)
THB244.505
(exc. VAT)
THB261.62
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 32 | THB244.505 | THB489.01 |
34 - 66 | THB238.39 | THB476.78 |
68 + | THB234.72 | THB469.44 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 193-8457
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CY621472E30LL-45ZSXI
- ผู้ผลิต / Manufacturer:
- Infineon
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
รายละเอียดสินค้า / Product Details
Very high speed: 45 ns
Temperature range
Industrial: –40 °C to +85 °C
Wide voltage range: 2.20 V to 3.60 V
Ultra low standby power
Typical standby current: 1 A
Maximum standby current: 7 A (Industrial)
Ultra low active power
Typical active current: 2 mA at f = 1 MHz
Easy memory expansion with CE1, CE2, and OE Features
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Available in Pb-free 44-pin thin small outline package (TSOP) II package
Byte power down feature
Temperature range
Industrial: –40 °C to +85 °C
Wide voltage range: 2.20 V to 3.60 V
Ultra low standby power
Typical standby current: 1 A
Maximum standby current: 7 A (Industrial)
Ultra low active power
Typical active current: 2 mA at f = 1 MHz
Easy memory expansion with CE1, CE2, and OE Features
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Available in Pb-free 44-pin thin small outline package (TSOP) II package
Byte power down feature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Memory Size | 4Mbit |
Organisation | 256k x 16 bit |
Number of Words | 256k |
Number of Bits per Word | 16bit |
Maximum Random Access Time | 45ns |
Address Bus Width | 16bit |
Clock Frequency | 1MHz |
Low Power | Yes |
Timing Type | Asynchronous |
Mounting Type | Surface Mount |
Package Type | TSOP II |
Pin Count | 44 |
Dimensions | 18.517 x 10.262 x 1.044mm |
Height | 1.04mm |
Maximum Operating Supply Voltage | 3.6 V |
Length | 18.52mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.2 V |
Minimum Operating Temperature | -40 °C |
Width | 10.26mm |