ISSI SRAM, IS62WV5128BLL-55HLI- 4Mbit

  • RS Stock No. 170-2194
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. IS62WV5128BLL-55HLI
  • ผู้ผลิต / Manufacturer ISSI
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
รายละเอียดสินค้า / Product Details

Static RAM, ISSI

The ISSI Static RAM products use high performing CMOS technology. There is a broad range of static RAMs which include the 5V high-speed asynchronous SRAM, high-speed low power asynchronous SRAM, 5V low power types asynchronous SRAMs, ultra-low power CMOS Static RAM and PowerSaverTM lower power asynchronous SRAMs. The ISSI SRAM devices come in a variety of voltages, memory size and different organisations. They are suitable in applications such as CPU cache memory, embedded processors, hard drive, and switches to industrial electronics.

Power supply: 1.8V/3.3V/5V
Packages available: BGA, SOJ, SOP, sTSOP, TSOP
Configuration choice available: x8 and x16
ECC feature available for High Speed Asynchronous SRAMs

SRAM (Static Random Access Memory)

คุณสมบัติ / Specifications
คุณสมบัติ Value
Memory Size 4Mbit
Organisation 512k x 8
Number of Words 512k
Number of Bits per Word 8bit
Maximum Random Access Time 55ns
Address Bus Width 19bit
Low Power Yes
Mounting Type Surface Mount
Package Type STSOP
Pin Count 32
Dimensions 11.9 x 8.1 x 1.05mm
Height 1.05mm
Width 8.1mm
Minimum Operating Supply Voltage 2.5 V
Minimum Operating Temperature -40 °C
Maximum Operating Supply Voltage 3.6 V
Length 11.9mm
Maximum Operating Temperature +85 °C
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 19/01/2021, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each (In a Tray of 234)
คือ THB187.153
THB 140.481
(exc. VAT)
THB 150.315
(inc. VAT)
Units
Per unit
Per Tray*
234 +
THB140.481
THB32,872.554
*ตัวบ่งบอกราคา / price indicative
Related Products
The ISSI Static RAM products use high performing ...
Description:
The ISSI Static RAM products use high performing CMOS technology. There is a broad range of static RAMs which include the 5V high-speed asynchronous SRAM, high-speed low power asynchronous SRAM, 5V low power types asynchronous SRAMs, ultra-low power CMOS Static ...
ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with ...
Description:
ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.
The R1WV Series of advanced low voltage static ...
Description:
The R1WV Series of advanced low voltage static RAMs is suitable for memory applications where a simple interfacing, battery operating and battery backup are the important design objectives. Single 2.7V to 3.6V power supplySmall stand-by currentNo clocks, No refresh requiredAll ...
Serial Static Random-Access Memory (SRAM). ...
Description:
Serial Static Random-Access Memory (SRAM).