ISSI SRAM, IS62WV1288DBLL-45HLI- 1Mbit

  • RS Stock No. 170-2192
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. IS62WV1288DBLL-45HLI
  • ผู้ผลิต / Manufacturer ISSI
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
รายละเอียดสินค้า / Product Details

Static RAM, ISSI

The ISSI Static RAM products use high performing CMOS technology. There is a broad range of static RAMs which include the 5V high-speed asynchronous SRAM, high-speed low power asynchronous SRAM, 5V low power types asynchronous SRAMs, ultra-low power CMOS Static RAM and PowerSaverTM lower power asynchronous SRAMs. The ISSI SRAM devices come in a variety of voltages, memory size and different organisations. They are suitable in applications such as CPU cache memory, embedded processors, hard drive, and switches to industrial electronics.

Power supply: 1.8V/3.3V/5V
Packages available: BGA, SOJ, SOP, sTSOP, TSOP
Configuration choice available: x8 and x16
ECC feature available for High Speed Asynchronous SRAMs

SRAM (Static Random Access Memory)

คุณสมบัติ / Specifications
คุณสมบัติ Value
Memory Size 1Mbit
Organisation 128k x 8
Number of Words 128k
Number of Bits per Word 8bit
Maximum Random Access Time 45ns
Address Bus Width 17bit
Low Power Yes
Mounting Type Surface Mount
Package Type STSOP
Pin Count 32
Dimensions 18.5 x 8.2 x 1.05mm
Height 1.05mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2.3 V
Width 8.2mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Length 18.5mm
ผลิตภัณฑ์ที่เลิกผลิตแล้ว