Rohde & Schwarz HA-Z340 GPS Receiver, For Use With Spectrum Rider FPH Handheld Spectrum Analyser

  • RS Stock No. 125-9499
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. HA-Z340
  • ผู้ผลิต / Manufacturer Rohde & Schwarz
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): NL
รายละเอียดสินค้า / Product Details

HA-Z340 GPS Receiver for Spectrum Rider

External GPS antenna and receiver for use with the R&S Spectrum Rider spectrum analyser (RS 125-9492) .

Rohde & Schwarz Spectrum Rider FPH Handheld Spectrum Analyser

คุณสมบัติ / Specifications
คุณสมบัติ Value
Accessory Type GPS Receiver
For Use With Spectrum Rider FPH Handheld Spectrum Analyser
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 26/05/2020, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 11,847.34
(exc. VAT)
THB 12,676.65
(inc. VAT)
Units
Per unit
1 +
THB11,847.34
Related Products
Frequency range 150kHz to 1300MHz (PSA1301T); 1MHz to ...
Description:
Frequency range 150kHz to 1300MHz (PSA1301T); 1MHz to 2700MHz (PSA2701T)Full colour TFT screen, 480 x 320 pixelsHighly compact handheld format weighing less than 500 gramsIntegrated tilt stand for bench top useFully adjustable centre frequency and span in 1kHz stepsChoice of ...
Software and options for the Rhode & Schwarz ...
Description:
Software and options for the Rhode & Schwarz FPC1000 Spectrum Analyser. RS 144-8215 FPC-B22 Spectrum Analyzer Preamplifier FPC-B22RS 144-8216 FPC-K7 ModulationAnalysis AM/FM/ASK/FSK FPC-K7RS 144-8217 FPC-K43 Receiver Model FPC-K43RS 144-8218 FPC-K55 Advanced Measurements FPC-K55RS 144-8219 FPC-B200 WLAN Support ...
Software and options for the Rhode & Schwarz ...
Description:
Software and options for the Rhode & Schwarz FPC1000 Spectrum Analyser. RS 144-8215 FPC-B22 Spectrum Analyzer Preamplifier FPC-B22RS 144-8216 FPC-K7 ModulationAnalysis AM/FM/ASK/FSK FPC-K7RS 144-8217 FPC-K43 Receiver Model FPC-K43RS 144-8218 FPC-K55 Advanced Measurements FPC-K55RS 144-8219 FPC-B200 WLAN Support ...
These HyperLOG® antennas have a maximum tolerance of ...
Description:
These HyperLOG® antennas have a maximum tolerance of as little as 100μm per antenna element. They provide an option for an internal, electronically,readable database that can store all important data such as calibration charts, serial number and antenna model permanently. ...