- RS Stock No.:
- 174-6573
- ผู้ผลิต / Manufacturer:
- RS PRO
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
- RS Stock No.:
- 174-6573
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
RS PRO 15 kW Fan Heater, Floor Mounted, 415 V BS4343/IEC60309
This small, 15 kW floor-mounted fan heater is a portable and practical source of heat. The heating element is made of high-quality stainless steel, which is an excellent conductor. These fan heaters can be used anywhere from workshops to meeting rooms.
The fan heater is water-resistant and protected from overheating thanks to a time delay, which turns it off when a set temperature is reached. For safer carrying, the product has an insulated handle. Its wire is made of silicone that's resistant to high temperatures.
This heater is IPX4-rated for splash resistance and compliant with the IEC 60309 standard for plugs, sockets and couplers. Fan heaters can be used for spot heating in spaces where the main heating doesn't warm up the entire area, including warehouses and clean rooms. This heater is backed by the RS PRO seal of approval, so it's been tested for consistent quality and performance.
The fan heater is water-resistant and protected from overheating thanks to a time delay, which turns it off when a set temperature is reached. For safer carrying, the product has an insulated handle. Its wire is made of silicone that's resistant to high temperatures.
This heater is IPX4-rated for splash resistance and compliant with the IEC 60309 standard for plugs, sockets and couplers. Fan heaters can be used for spot heating in spaces where the main heating doesn't warm up the entire area, including warehouses and clean rooms. This heater is backed by the RS PRO seal of approval, so it's been tested for consistent quality and performance.
Features and Benefits
• Floor mounted fan heater
• 415 V plug
• Thermostat controls
• Four power settings
• Maximum output power of 15 kW
• Air flow of 1766 m³/h
• Heating area of 120 m²
• IPX4 rated, splash resistant
• IEC 60309 compliant, standards for plugs, sockets and couplers
• 415 V plug
• Thermostat controls
• Four power settings
• Maximum output power of 15 kW
• Air flow of 1766 m³/h
• Heating area of 120 m²
• IPX4 rated, splash resistant
• IEC 60309 compliant, standards for plugs, sockets and couplers
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Heat Type | Fan |
Maximum Output Power | 15kW |
Mounting | Floor Mounted |
Control Type | Thermostat |
Voltage Rating | 415V ac |
Plug Type | 415 V BS4343/IEC60309 |
Power Settings | 4 |
Air Flow | 1766m³/h |