- RS Stock No.:
- 775-3142
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RGS1A60A90KKE
- ผู้ผลิต / Manufacturer:
- Carlo Gavazzi
- RS Stock No.:
- 775-3142
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RGS1A60A90KKE
- ผู้ผลิต / Manufacturer:
- Carlo Gavazzi
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MT
รายละเอียดสินค้า / Product Details
RGS Series Solid State Relays
The RGS series of solid state relays are ideal for switching heater loads and motor loads frequently. These solid state relays are available from 25A to 90A in a width of 17.8mm.
Output connection are via a screw connection, having a captivated washer allowing for safe looping
Integrated voltage transient protection with varistor
Short circuit rating: 100 kA
IP20 ingress protection
Integrated voltage transient protection with varistor
Short circuit rating: 100 kA
IP20 ingress protection
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Maximum Load Current | 90 A |
Mounting Type | Panel Mount |
Maximum Load Voltage | 600 V ac |
Minimum Load Voltage | 42 V ac |
Maximum Control Voltage | 190 V dc, 275 V ac |
Minimum Control Voltage | 20 V ac, 24 V dc |
Switching Type | Zero Crossing |
Control Voltage Range | 20 → 275 V ac, 24 → 190 V dc |
Minimum Load Current | 400 mA |
Terminal Type | Screw |
Contact Configuration | SPST |
Package Style | Module |
Load Voltage Range | 42 → 600V ac |
Dimensions | 17.8 x 51 x 90mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Height | 90mm |
Off State Leakage Current | 3 mA |
Depth | 51mm |
Length | 17.8mm |
Operating Temperature Range | -40 → +80°C |