- RS Stock No.:
- 388-4974
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 150446
- ผู้ผลิต / Manufacturer:
- Burkert
- RS Stock No.:
- 388-4974
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 150446
- ผู้ผลิต / Manufacturer:
- Burkert
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
6125//6126 range - solenoid valve with separator membrane
2 / 2 or 3 / 2 way (any connection) model
With separator membrane – medium only comes into contact with housing and membrane
Low clearance volume, easy to flush and empty
Low energy consumption
Suitable for material-compatible media such as water, compressed air, aqueous solutions
Ideal for use as a filling, mixing, distribution or metering valve for small quantities (very short switching times)
For analytical devices
With separator membrane – medium only comes into contact with housing and membrane
Low clearance volume, easy to flush and empty
Low energy consumption
Suitable for material-compatible media such as water, compressed air, aqueous solutions
Ideal for use as a filling, mixing, distribution or metering valve for small quantities (very short switching times)
For analytical devices
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Suitable Applications | Aqueous Solution, Compressed Air, Water |
Type | 2/2 |
Orifice Diameter | 0.8mm |
Body Material | PPS |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | Maximum of +50 °C |
Maximum Operating Temperature | +50°C |
Flow Factor Kv | 0.01m³/h |