- RS Stock No.:
- 719-2591
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0054442989
- ผู้ผลิต / Manufacturer:
- Weller
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 719-2591
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0054442989
- ผู้ผลิต / Manufacturer:
- Weller
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Soldering Iron Bits
Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application.
Features and Benefits:
Soldering Tips
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
Soldering is often used for:
- DIY enthusiasts
- Plumbers
- Electricians
- Vehicle technicians
Soldering is often used for:
- General wiring applications
- Electrical repair work at home, in factories or for vehicles
FAQs
How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.
Note
209-2433 adapter only
Tips
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Tip Shape | Blade |
For Use With | WP 80, WSP 80, WXP 80 |
Tip Size | 10.5 x 0.6 mm |