- RS Stock No.:
- 664-6823
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AM-7A03CAR
- ผู้ผลิต / Manufacturer:
- Sanyo
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each
THB1,489.22
(exc. VAT)
THB1,593.47
(inc. VAT)
Units | Per unit |
1 + | THB1,489.22 |
Better World
กลุ่มผลิตภัณฑ์ Better World ของเรานำเสนอผลิตภัณฑ์ที่ช่วยให้คุณตัดสินใจเลือกผลิตภัณฑ์ที่เป็นมิตรต่อสิ่งแวดล้อมและน่าเชื่อถืออย่างง่ายดาย คลิกที่นี่เพื่อดูข้อมูลเพิ่มเติม
- RS Stock No.:
- 664-6823
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AM-7A03CAR
- ผู้ผลิต / Manufacturer:
- Sanyo
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
Amorphous silicon solar cell, Amorton (glass substrate) for outdoor use
Solar Panels and Chargers
Solar photovoltaic panels use the power of the sun to generate electricity and can be used in a variety of applications from calculators to homes. They are most effective, versatile and cost saving in many commercial and leisure applications for charging 12/24V batteries.
Solar panels provide power through batteries at off grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.
Solar panels provide power through batteries at off grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.
How Much power?
The daily power production of a solar panel can be calculated by multiplying the panels peak power rating by between 0.5 and 6 depending on the time of year, angle and location. For example; an 80Watt solar panel produces a peak current of 4.55A.
Solar Installation
Solar panels are usually installed at a 55-65° angle for optimal wintertime performance. For a year round power supply solar panels can be combined with Wind chargers.
Solar panels can be connected in parallel to increase power and in series to increase voltage.
To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits are available for pole or wall mounting.
Solar panels can be connected in parallel to increase power and in series to increase voltage.
To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits are available for pole or wall mounting.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Power Rating | 1.336W |
Open Circuit Voltage | 8.6V |
Dimensions | 150 x 165 x 2.3mm |
Depth | 2.3mm |
Length | 150mm |
Maximum Temperature | +60°C |
Minimum Temperature | -10°C |
Width | 165mm |
Better World Product | Yes |
Better World Claim | Renewable energy solution |