Female Cable Mount Solar Panel Connector Power Socket, Cable CSA2.5mm², Rated At 15A

  • RS Stock No. 161-9374
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 130244-1203
  • ผู้ผลิต / Manufacturer Molex
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
รายละเอียดสินค้า / Product Details

SolarSpec Crimp Housing Kits

SolarSpec crimp connector housing kits offered in a variety of pin and socket types with varying connecting cable diameter and power handling capabilities, these kits contain the connector and the appropriate socket or pin crimp contact. These single contact capacity crimp pin or socket housings feature a quick snap-lock mating mechanism and are designed for use within solar junction boxes, photovoltaic panels, public buildings and field installations. SolarSpec connectors are designed to exceed the needs of harsh and exterior outdoor solar power wiring and many other applications and are IP67 rated once mated.

IP67 rated once mated
Black polycarbonate housing
Silver plated over copper alloy contacts
Temperature range -40 to +80° C

Note

For additional contacts see 789-3109 , 789-3111 and associated range, crimp tool 789-3127 must be used.

Molex SolarSpec Connectors

SolarSpec crimp connectos offered in a variety of pin and socket types with varying connecting cable diameters and power handling capabilities. Made of hard wearing black polycarbonate these single contact capacity crimp pin or socket housings feature a quick snap-lock mating mechanism and are designed for use within solar junction boxes, photovoltaic panels, public buildings and field installations. SolarSpec (tm) connectors are designed to exceed the needs of harsh and exterior outdoor solar power wiring and many other applications and are IP67 rated.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Type Power
Cable CSA 2.5mm²
Current Rating 15A
Maximum Operating Temperature +80°C
Minimum Operating Temperature -40°C
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 11/02/2021, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each (In a Bag of 70)
THB 498.143
(exc. VAT)
THB 533.013
(inc. VAT)
Units
Per unit
Per Bag*
70 +
THB498.143
THB34,870.01
*ตัวบ่งบอกราคา / price indicative
Related Products
A right angled, D-SUB connector from Phoenix Contact. ...
Description:
A right angled, D-SUB connector from Phoenix Contact. The 25-contact, female connector is part of the SUBCON series for universal use.The ideal INTERBUS and all connections are 1:1 on the screw terminal block. • 35° angled cable entry and an ...
A range of PLCC surface mount sockets with ...
Description:
A range of PLCC surface mount sockets with phosphor bronze contacts. The contacts are set on a 0.1in. grid to match JEDEC patterns. Polarising feature ensures correct insertion of chip carriers. Suitable extraction tool (stock no. 480-3005). Low profile design, ...
SMT Type, PLCC-Mount SocketContact shape with foot pattern ...
Description:
SMT Type, PLCC-Mount SocketContact shape with foot pattern identical with IC (240-type)2 varieties with manually-solderable protruding terminals (300-type)Low-profile design.
A comprehensive range of cable sockets and appliance ...
Description:
A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto ...