- RS Stock No.:
- 885-9737
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 142-1701-201
- ผู้ผลิต / Manufacturer:
- Cinch Connectors
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 885-9737
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 142-1701-201
- ผู้ผลิต / Manufacturer:
- Cinch Connectors
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
SMA Bulkhead Connectors
Cinch Connectivity range of professional grade bulkhead SMA connectors have a stainless steel body and gold plated contact pin. The SMA bulkhead connectors are available in a variety of configurations to suit any application. All models are highly reliable and excellent quality.
Features & Benefits
Max Frequency – 12 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Gender | Female |
Mounting Type | Flange Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | LMR100, LMR195, LMR200, LMR240, RG142, RG178, RG316, RG58 |
Bulkhead | No |
Operating Frequency | 18GHz |
Body Plating | Gold over Nickel |
Polarity | Normal |
Series | SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Series Number | 142 |
Mating Type | Quick Connect |