Watts Sink Plug 315298 452306 2, 40-45mm

  • RS Stock No. 300-5250
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 315298 452306 2
  • ผู้ผลิต / Manufacturer Watts
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
COO (Country of Origin): FR
รายละเอียดสินค้า / Product Details

Sink plugs

Sink plug in PVC with boss for easy removal and chrome bead chain 30 cm in length.
Several sizes are available depending on the diameter of the sink drain outlet.

Knob Operated Taps & Mixer Taps

Brass units manufactured to BS5412 and chrome plated to BS1224
Handles are clearly marked for hot and cold recognition
Operating pressure range: 0.1 to 10 bar
Max operating temperature: 80°C

คุณสมบัติ / Specifications
คุณสมบัติ Value
Type Sink Plug
Size 40-45mm
Material PVC
32 ภายใน (Within) 4-6 วันทำการ (สต๊อกทั่วโลก) (working days (Global stock))
70 ภายใน (Within) 4-6 วันทำการ (สต๊อกทั่วโลก) (working days (Global stock))
ราคา / Price Each
THB 135.27
(exc. VAT)
THB 144.74
(inc. VAT)
Units
Per unit
1 - 24
THB135.27
25 - 99
THB123.40
100 +
THB103.74
Related Products
Cap B black plastic, low level siphon suitable ...
Description:
Cap B black plastic, low level siphon suitable for 6 to 9 litre cisternsSuitable for flat-bottomed cisterns230mm/9in nominal height35mm/1-1/2in. BSP outlet (O/D 48mm)6//7.5/9 litre flush settingsClose couple kit available - for use with Close Coupled systems - includes: Doughnut washer, ...
Dual-flush pushbutton-operated replacement for conventional siphonsUp to 30% ...
Description:
Dual-flush pushbutton-operated replacement for conventional siphonsUp to 30% savings in water useMore efficient flushing than conventional siphonsAdjustable flush volumesAdjustable internal overflowCable operated via flush pushbutton which replaces normal operating leverEasy-to-fit replacement for existing ...
Replacement Cistern LeverChrome PlatedSturdy designComplete with linkageEasy to ...
Description:
Replacement Cistern LeverChrome PlatedSturdy designComplete with linkageEasy to fit.
For attaching cisterns to toilet pan on close ...
Description:
For attaching cisterns to toilet pan on close couple suitesIncludes fittings.