Analog Devices EVAL-AD4000FMCZ 16-Bit ADC Evaluation Board for AD4001, ADA4805-1, ADA4807, ADR4550

  • RS Stock No. 144-6434
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. EVAL-AD4000FMCZ
  • ผู้ผลิต / Manufacturer Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

Evaluation Boards for AD4000 Series Precision ADCs

Three evaluation Board from Analog Devices designed to allow assessment of the AD4000 series of low-power precision analogue-to-digital converters (ADCs). The boards feature differential or pseudo-differential 2 MSPS SAR ADCs and can be configured for single-ended inputs. A precision buffered 5V bandgap reference, a common-mode buffer, two op amps and appropriate power supply circuitry are all included on the evaluation boards.

144-6434 EVAL-AD4000-FMCZ with AD4000BRMZ 16-bit Pseudo-differential ADC
139-1729 EVAL-AD4001-FMCZ with AD4001BRMZ 16-bit Differential ADC
144-6435 EVAL-AD4003-FMCZ with AD4003BRMZ 18-bit Differential ADC

• Fully featured evaluation board for MSOP10 AD4000 series ADCs
• High 2 MSPS throughput with 16-bit or 18-bit precision
• Input signal SMA connectors
• Screw terminal bocks for supply connections
• Versatile analogue signal conditioning circuitry
• On-board reference, reference buffers, and ADC drivers
• PC software for control and data analysis of time and frequency domain
• System demonstration platform-compatible (EVAL-SDP-CH1Z, RS 881-2952)

ADC Evaluation Boards and Development Kits, Analog

คุณสมบัติ / Specifications
คุณสมบัติ Value
Converter Type ADC
Featured Device AD4001, ADA4805-1, ADA4807, ADR4550
For Use With 10 Lead Precision ADC Versatile Analog Signal Conditioning Circuitry
Kit Classification Evaluation Board
Resolution 16-bit
ผลิตภัณฑ์ที่เลิกผลิตแล้ว