Braked Castor for use with 1400 Cabinet

  • RS Stock No. 495-7708
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 806-3634599
  • ผู้ผลิต / Manufacturer APW
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
รายละเอียดสินค้า / Product Details

IMRACK® 1400 Heavy Duty Braked Castor

Load per castor: 115kg (stated under average conditions, fitted to the rack bolt on mounting plates)
Supplied in a pack of 4

คุณสมบัติ / Specifications
คุณสมบัติ Value
Type Braked Castor
For Use With 1400 Cabinet
7 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 3,146.20
(exc. VAT)
THB 3,366.43
(inc. VAT)
Units
Per unit
1 - 4
THB3,146.20
5 - 9
THB3,067.05
10 +
THB2,988.61
Related Products
A lever handle with push button for doors ...
Description:
A lever handle with push button for doors with single point locking. • To open press push‐button• For installation instead of key lock insert• DIN profile half cylinder retrofitable• RoHS compliant.
• Cable routing facilitated using cable ties and ...
Description:
• Cable routing facilitated using cable ties and cable eyes, required for recessed shelf• 1.5 mm steel with aluminium zinc finish• Length 660 mm• RoHS compliant.
• For installation of power distribution modules on ...
Description:
• For installation of power distribution modules on DIN profile rails (DIN 43880)• With cable support rail at rear, strain relief with clamps• Two neutral conductors for terminal clamps from 4 to 35 mm²• RoHS compliant.
Kit of leads and fixings for earthing Access ...
Description:
Kit of leads and fixings for earthing Access Racks. Earthing compliant to EN60950 Clause 2.5.11Designed to be easily fitted to RacksEarth continuity between Doors, Side Panels and Rack frame.Each kit contains:8 x Earth Leads for Frame and Side Panels2 x ...