- RS Stock No.:
- 811-0720
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- Accelv1-0
- ผู้ผลิต / Manufacturer:
- SparqEE
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 811-0720
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- Accelv1-0
- ผู้ผลิต / Manufacturer:
- SparqEE
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
SparqEE Accelerometer Sensor Development Board
The SparqEE 3-axis accelerometer sensor development board has a wide input range. This accelerometer is based on the Analog Devices ADXL345 for analogue project development.
Features and Benefits
3.3V to 15V I2C line operation
2 interrupt lines
Power supply ranges between 2V and 3.6V
Operating temperature ranges between -40°C and 85°C
2 interrupt lines
Power supply ranges between 2V and 3.6V
Operating temperature ranges between -40°C and 85°C
Applications
Embedded development
Educational institutions
Robotics
Electronic laboratories
Automation
Educational institutions
Robotics
Electronic laboratories
Automation
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Sensor Technology | Accelerometer Sensor |
Kit Classification | Development Board |