- RS Stock No.:
- 248-5377
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MT9V034C12STCH-GEVB
- ผู้ผลิต / Manufacturer:
- onsemi
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 248-5377
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MT9V034C12STCH-GEVB
- ผู้ผลิต / Manufacturer:
- onsemi
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
The ON Semiconductor 1/3-inch wide VGA format CMOS active-pixel digital image sensor with global shutter and high dynamic range (HDR) operation, this wide VGA CMOS image sensor features ON Semiconductors breakthrough low noise CMOS imaging technology that achieves CCD image quality while maintaining the inherent size, cost, and integration advantages of CMOS, the MT9V034 can be operated in its default mode or be programmed for frame size, exposure, gain setting, and other parameters.
Array format Wide-VGA, Active 752 H x 480 V
Global shutter photodiode pixels simultaneous integration and readout
RGB Bayer or Monochrome NIR Enhanced Performance for Use with Non-visible NIR Illumination
Readout modes Progressive or Interlaced
Shutter efficiency >99%
Simple two-wire serial interface
Real time exposure context switching dual register set
Register lock capability
Binning 2 x 2 and 4 x 4 of the full resolution
Global shutter photodiode pixels simultaneous integration and readout
RGB Bayer or Monochrome NIR Enhanced Performance for Use with Non-visible NIR Illumination
Readout modes Progressive or Interlaced
Shutter efficiency >99%
Simple two-wire serial interface
Real time exposure context switching dual register set
Register lock capability
Binning 2 x 2 and 4 x 4 of the full resolution
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Sensor Technology | Image Sensor |
Featured Device | MT9V034 |
For Use With | Automation |
Kit Classification | Sensor Board |
Kit Name | Wide-VGA CMOS Digital Image Sensor |