- RS Stock No.:
- 248-5351
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AR0835HS3C12SUAAH3-GEVB
- ผู้ผลิต / Manufacturer:
- onsemi
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 248-5351
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AR0835HS3C12SUAAH3-GEVB
- ผู้ผลิต / Manufacturer:
- onsemi
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
The ON Semiconductor, 1/3.2-inch BSI (back side illuminated) CMOS active-pixel digital image sensor with a pixel array of 3264 (H) ´ 2448 (V), it incorporates sophisticated on-chip camera functions such as mirroring, column and row skip modes, and context switching for zero shutter lag snapshot mode, it is programmable through a simple two-wire serial interface and has very low power consumption.
Data Output Serial Interface Four-lane high-speed serial pixel interface or mobile industry processor interface
Bit depth compression available for serial interface 10 to 8 and 10 to 6 bit compression to enable lower bandwidth receivers for full frame rate applications
On-chip Temperature Sensor
On-die Phase-locked Loop (PLL) Oscillator
5.6 Kbits One-time Programmable Memory(OTPM) for storing module information and calibration data
On-chip 8-bit VCM Driver
3D Synchronization Controls to Enable Stereo Video Capture
Interlaced Multi-exposure Readout enabling High Dynamic Range (HDR) still and video applications
Bit depth compression available for serial interface 10 to 8 and 10 to 6 bit compression to enable lower bandwidth receivers for full frame rate applications
On-chip Temperature Sensor
On-die Phase-locked Loop (PLL) Oscillator
5.6 Kbits One-time Programmable Memory(OTPM) for storing module information and calibration data
On-chip 8-bit VCM Driver
3D Synchronization Controls to Enable Stereo Video Capture
Interlaced Multi-exposure Readout enabling High Dynamic Range (HDR) still and video applications
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Sensor Technology | Image Sensor |
Featured Device | AR0835HS |
For Use With | Digital Video Cameras |
Kit Classification | Sensor Board |
Kit Name | CMOS Digital Image Sensor |