RS PRO Manual Sealant Gun for 400mL Cartridges

  • RS Stock No. 915-8993
  • ผู้ผลิต / Manufacturer RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
รายละเอียดสินค้า / Product Details

This range of RS PRO manual glue dispensers are designed to dispense two cartridges at once, with ease. Within the range there are different sizes available, please refer to the list below for more information.
These lightweight glue dispenser guns are ideal for beading, bonding and repairing in both professional and DIY environments. They are also extremely durable with double gripping plates and a steel trigger. So you rely on these glue dispensers to get the job done.
These RS PRO glue dispensers hold two cartridges which enables you to dispense two component adhesives.

• 2K dispense guns
• Lightweight
• Durable

Versions Available:
915-8987 - 200ml 1:1/2:1
915-8981 - 300ml 1:1
915-8990 - 380ml 10:1
915-8993 - 400ml 1:1
915-8997 - 600ml 1:1
915-9000 - 500ml

คุณสมบัติ / Specifications
คุณสมบัติ Value
Type Manual
Supported Package Type Cartridge
Supported Package Size 400ml
30 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB 2,995.21
(exc. VAT)
THB 3,204.87
(inc. VAT)
Units
Per unit
1 +
THB2,995.21
Related Products
Designed for continuous industrial use, providing up to ...
Description:
Designed for continuous industrial use, providing up to 2kg per hour delivery with a warm up time below 3 minutes. Fitted with 2mm single hole, nozzle, other nozzles shown under 'Nozzles for Heavy Duty Glue Guns' can be used with ...
The CK 240 V T6215 professional quality glue ...
Description:
The CK 240 V T6215 professional quality glue guns have an 80 W fast heating heater. The hot melt glue gun has an output of up to 21g/min. Fast glue stick heatingFeed over outlet in handleCE Approved Moulded trigger advance ...
Economic design Fast heat-up time - 3 minutes ...
Description:
Economic design Fast heat-up time - 3 minutes from cold High glue output over 1.8 k per hour Narrow profile aids visibility Runs on most voltages from 110 V to 240 V Fitted with eco efficient self-regulating 30 W (250 ...
230V voltageDesigned for continuous industrial useHighly efficient melt ...
Description:
230V voltageDesigned for continuous industrial useHighly efficient melt chamberWarm up time of only 2 to 3 minutesGlue delivery rate in excess of 2 kilos an hourTemperature control via preset thermostatNarrow profile handle and soft feel gripAdjustable triggerIlluminated on/off switch and ...