Wurth Elektronik, Brass Screw Terminal

  • RS Stock No. 162-2097
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 7461121
  • ผู้ผลิต / Manufacturer Wurth Elektronik
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

Using the Press-Fit Elements, currents of up to approx. 300A can be transferred to the PCB.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Orientation Straight
Body Material Brass
Body Plating Tin
95 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 269.00
(exc. VAT)
THB 287.83
(inc. VAT)
Units
Per unit
1 - 9
THB269.00
10 - 24
THB252.00
25 - 49
THB237.00
50 - 99
THB224.00
100 +
THB212.00
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
Related Products
The JST Uninsulated tin plated Crimp Terminals are ...
Description:
The JST Uninsulated tin plated Crimp Terminals are manufactured from brass with a quality in mind to ensure a long life service.
TERMI-BLOK 2.54mm PCB terminal block connectors with a ...
Description:
TERMI-BLOK 2.54mm PCB terminal block connectors with a side wire entry and green polyamide 6.6 GF housings. These PCB screw terminal block connectors have M1.6 nickel plated brass screw terminals, tin plated contacts and accept a wire size range of ...
Terminal blocks for soldering onto printed circuitClamping arrangement ...
Description:
Terminal blocks for soldering onto printed circuitClamping arrangement ensures that wire is protectedSide stackable by interlockingAccessible test pointsM2 clamping screwsTerminal bodies are in nickel-plated brass, contact clamp in tinned bronze and the tightening screws in nickel-plated galvanised steel.
WR-TBL 2141 series 3.5mm pitch PCB terminal block ...
Description:
WR-TBL 2141 series 3.5mm pitch PCB terminal block connectors with a horizontal wire entry and side interlocking. These 2141 series 3.5mm pitch PCB terminal blocks use a 'slot' type M2 screw terminal which accepts a wire size of AWG 24-16 ...