Wurth Elektronik, Brass Screw Terminal

  • RS Stock No. 162-1756
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 7461074
  • ผู้ผลิต / Manufacturer Wurth Elektronik
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

Using the Press-Fit Elements, currents of up to approx. 300A can be transferred to the PCB.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Orientation Straight
Body Material Brass
Body Plating Tin
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 28/04/2020, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each (In a Box of 500)
THB 168.286
(exc. VAT)
THB 180.066
(inc. VAT)
Units
Per unit
Per Box*
500 - 2000
THB168.286
THB84,143.00
2500 - 4500
THB161.27
THB80,635.00
5000 - 7000
THB154.823
THB77,411.50
7500 - 9500
THB148.866
THB74,433.00
10000 +
THB143.353
THB71,676.50
*ตัวบ่งบอกราคา / price indicative
Related Products
A range of PCB tab adapters that allow ...
Description:
A range of PCB tab adapters that allow connection between wire terminals and PCB board via female receptacles. These PCB tab or PCB blade adapters have a 6.3 or 6.4mm tab size and are tin plated. Stock number 534-929 has ...
Fully Nylon-Insulated Disconnect, Double Crimp, Length 42mm, Width ...
Description:
Fully Nylon-Insulated Disconnect, Double Crimp, Length 42mm, Width 6.6mm, Diameter 8.5mm, Wire Range 4-6mm2, Brass, Tin Plated, Temperature Range -30 to 75 Degrees C, 600V Max, colour Yellow.
The JST FVDDFM Type – Piggyback Terminal feature ...
Description:
The JST FVDDFM Type – Piggyback Terminal feature a flared entry for quick, and easy wire insertion. It is made from high grade brass to ensure high electroconductivity and inherent toughness. The terminal barrel is first covered with a copper ...
Nylon-Insulated Female Disconnect, Double Crimp, Length 23.8mm, Width ...
Description:
Nylon-Insulated Female Disconnect, Double Crimp, Length 23.8mm, Width 6.6mm, Diameter 6.2mm, Wire Range 4-6mm2, Brass, Tin Plated, Temperature Range -30 to 75 Degrees C, 600V Max, colour Yellow.