- RS Stock No.:
- 524-275
- ผู้ผลิต / Manufacturer:
- RS PRO
- RS Stock No.:
- 524-275
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
RS Pro Metric & Imperial BA Threaded Grub Screw Kit
Features and Benefits
High tensile alloy steel with black oxide oil finish
Rounded point grub-screws, screwdriver slotted end
Supplied in moulded compartment storage box
Ideal for use in service departments and development laboratories etc.
900-Piece Black Oxide Finish Steel Rounded Point Slotted Socket Screw Kit
From the trusted RS PRO brand, this set of high-quality socket screws have a slotted drive and a black oxide finish. Socket screws are tightened using an Allan or Hex key, making them ideal for use in applications where externally wrenched fasteners are not practical because of a lack of space. This set of screws includes very small screws that are measured to BA thread sizes (British Association), and these are commonly used in intricate applications, such as miniature instrumental equipment and modelling.
In this kit, you will find a range of 900 socket screws with slotted sockets for Allan or hex keys. The kit includes thread sizes of M1.6, M2, M2.5, 6BA, 8BA and 10BA with lengths ranging from 6mm to 30mm and 1/8in to 3/8in.
Features and Benefits
- Slotted socket screws to BS4219 and BS768 standards
- Steel screws
- Range of sizes in both M and BA thread sizes
- Supplied in a polypropylene case with a hinged lid
- Black oxide finish provides corrosion resistance
Applications
The strength of steel due to its carbon content makes it a versatile component material that can withstand wear and tear. The black oxide finish provides a resistance to corrosion and wear, granting these screws the same qualities as their stainless steel counterparts.
Compared to ordinary fasteners, fewer socket screws of the same size can achieve an equal clamping force in a joint. As fewer screws are required for a given job, fewer holes are required to be drilled and tapped, as well as reducing the overall project weight as fewer, smaller screws are used.
Screws of the sizes provided in this kit are used in intricate applications, such as:
- Small instrumental equipment, such as speedometers
- Modelling
Frequently Asked Questions
What Does M2.5, M3, M3.5, M4, M5, etc. mean?
These measurements are found on metric screws, The 'M' stands for Metric. The number after the 'M' is the nominal outer diameter of the screw in mm.
What does 0BA, 1BA, 2BA, etc. mean?
BA thread sizes are an almost obsolete set of small screw threads that are still used for very specific types of miniature screws, such as those used in modelling or in small instrumental applications like automotive speedometers.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Pieces | 900 |
Screw/Bolt Type | Grub Screw |
Drive Type | Slot |
Screw/Bolts Lengths | 3 → 10mm |
Thread Size | 10BA, 6BA, 8BA, M1.6, M2, M2.5 |
Material | Steel |
Finish | Black Oxide |
Screw/Bolt Length Longest | 10mm |
Screw/Bolt Length Shortest | 3mm |