- RS Stock No.:
- 897-7040
- ผู้ผลิต / Manufacturer:
- RS PRO
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นๆ ที่เราแนะนำ
- RS Stock No.:
- 897-7040
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
CalMag Scale Inhibitors
The CalMag Scale Inhibitor has been designed so that it is installed on cold water lines, prevents a lime scale from forming. Any scale that has already formed around taps, showers, etc will start to soften and become easier to remove with prolonged contact with the treated water. After a few months of using the CalMag scale inhibitor your hot water system will become more efficient. Suitable for use in a variety of commercial and industrial applications.
Features and Benefits:
Whole house protection
Maintenance free
Compression unit
Magnetic
Environmentally friendly
Maintenance free
Compression unit
Magnetic
Environmentally friendly
Approvals and Certification:
WRAS Approved
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Scale Prevention Mechanism | Magnetic |
Connection | 42 mm Compression |
Maximum Flow Rate | 1.08L/s |
Maximum Working Pressure | 12 bar |
Connection Size | 42mm |
Thread Standard or Connection Type | Compression |