proOption Pod Key Switch, Metal, 2NC/2NO, CLIN S Lock

  • RS Stock No. 892-9085
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. BK21
  • ผู้ผลิต / Manufacturer Fortress
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
รายละเอียดสินค้า / Product Details

amGardpro Key Switch Option Pod

The proOption Pod Keyswitch can be used for a variety of functions including: requesting machine stop at the end of a rundown cycle, enabling teach mode activation and preventing inadvertent re-start.

Can be used as a stand alone key switch
Turns mechanical movement of lock into operation of safety contacts
Contains 2NC/2NO contact arrangement
CL Basic lock mechanism tested to over 106 operations
Switch rating 3A
IP67 protection
Stock no. 892-9085 is code S and stock no. 892-9094 is code A.

Note

Keys must be purchased seperately: stock nos. 492-3250 is the code S key and 492-2976 is the code A key.

Standards

PLe.

Approvals

CE, TUV SUD.

Trapped Key Switch

คุณสมบัติ / Specifications
คุณสมบัติ Value
Lock Style Key
Normal State Configuration 2NC/2NO
Housing Material Metal
Safety Contacts 2NC
Range AmGardpro
Actuator Included No
Lock Type CLIN S
Number of Head Directions 1
Series proOption Pod
Length 110mm
Width 80mm
Maximum Current 3 A
Depth 89mm
IP Rating IP67
Dimensions 110 x 80 x 89 mm
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 27/12/2019, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 8,789.11
(exc. VAT)
THB 9,404.35
(inc. VAT)
Units
Per unit
1 +
THB8,789.11
Related Products
3000N locking strength (largest in class)! Suitable for ...
Description:
3000N locking strength (largest in class)! Suitable for large and heavy doors. Same actuator as HS1E (actuator retention force 3000N)Six contacts in a compact housing (same size as HS1E)Same dimensions and mounting hole layouts as HS1E (Size: 35 ´ 104 ...
The Idec HS5L series solenoid interlock switch has ...
Description:
The Idec HS5L series solenoid interlock switch has a locking strength of 1400N and four contacts in a compact housing. It is designed to work in applications with limited mounting spaces such as small doors. This model is equipped with ...
Simple to install to panels or guard doorsTwo ...
Description:
Simple to install to panels or guard doorsTwo (different) key/lock design ensures that a guard panel cannot be removed until one key is removed thus trapping the second keyUsed to control access to areas/machines until safe conditions are achievedOptional dustcover ...
Suitable for use with mGard Access Locks (DM1 ...
Description:
Suitable for use with mGard Access Locks (DM1 Single Key or DM2 Dual Key)Self-aligning actuator offers ±7.5mm horizontal adjustment and ±3.75mm vertical adjustment.