DM1 Safety Interlock Switch, Die Cast Zinc, CL-C Lock

  • RS Stock No. 492-3402
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. DM1-CLIN-H
  • ผู้ผลิต / Manufacturer Fortress
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
COO (Country of Origin): GB
รายละเอียดสินค้า / Product Details

mGard DM 1, Single Door Interlock

Simple panel or guard door installation
Ensures key is only free when door is locked
CL lock tested to over 106 operations
Optional dustcover available

Note

Complete with handle-operated actuator. Keys need to be purchased separately, (see stock number 492-2976 typically). Fixed or self-aligning actuators are also available separately if required (see 492-3064 & 492-3070)

//media.rs-online.com/t_line/L492302-01.gif

Trapped Key Switch

คุณสมบัติ / Specifications
คุณสมบัติ Value
Lock Style Key
Housing Material Die Cast Zinc
Range MGard
Actuator Included Yes
Lock Type CL-C
Number of Head Directions 4
Series DM1
Length 96mm
Width 26mm
Dimensions 96 x 26 x 52.19 mm
Depth 52.19mm
10 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 8,382.80
(exc. VAT)
THB 8,969.60
(inc. VAT)
Units
Per unit
1 - 5
THB8,382.80
6 +
THB8,129.83
Related Products
3000N locking strength (largest in class)! Suitable for ...
Description:
3000N locking strength (largest in class)! Suitable for large and heavy doors. Same actuator as HS1E (actuator retention force 3000N)Six contacts in a compact housing (same size as HS1E)Same dimensions and mounting hole layouts as HS1E (Size: 35 ´ 104 ...
The Idec HS1L series safety interlock switch has ...
Description:
The Idec HS1L series safety interlock switch has increased locking strength of 3000N and six contacts in a compact dimension housing. It is designed for applications with large machines that have heavy doors or gates. This model is equipped with ...
The Idec HS5L series solenoid interlock switch has ...
Description:
The Idec HS5L series solenoid interlock switch has a locking strength of 1400N and four contacts in a compact housing. It is designed to work in applications with limited mounting spaces such as small doors. This model is equipped with ...
Heavy duty construction for harsh industrial environmentsDesigned with ...
Description:
Heavy duty construction for harsh industrial environmentsDesigned with a wide key entry tolerance, to accommodate drift in door alignment over the life of the machine, Compliance with the relevant European directives is assured with this design. Each switch is available ...