DM1 Interlock, Die Cast Zinc, CL-B Lock

  • RS Stock No. 492-3395
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. DM1-CLIN-H
  • ผู้ผลิต / Manufacturer Fortress
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
COO (Country of Origin): GB
รายละเอียดสินค้า / Product Details

mGard DM 1, Single Door Interlock

Simple panel or guard door installation
Ensures key is only free when door is locked
CL lock tested to over 106 operations
Optional dustcover available

Note

Complete with handle-operated actuator. Keys need to be purchased separately, (see stock number 492-2976 typically). Fixed or self-aligning actuators are also available separately if required (see 492-3064 & 492-3070)

//media.rs-online.com/t_line/L492302-01.gif

Trapped Key Switch

คุณสมบัติ / Specifications
คุณสมบัติ Value
Lock Style Key
Housing Material Die Cast Zinc
Range MGard
Actuator Included Yes
Lock Type CL-B
Number of Head Directions 4
Series DM1
Depth 52.19mm
Length 96mm
Dimensions 96 x 26 x 52.19 mm
Width 26mm
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 30/12/2019, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 8,788.40
(exc. VAT)
THB 9,403.59
(inc. VAT)
Units
Per unit
1 - 5
THB8,788.40
6 +
THB8,258.08
Related Products
A range of accessories for IDEM safety switches. ...
Description:
A range of accessories for IDEM safety switches. Flat Actuator for INCH SeriesAngled Actuator for INCH SeriesPlastic Flexible Actuator for INCH-1 & 3 SeriesStainless Steel Actuator Guide for INCH-1 & 3 SeriesStandard Actuator for KP & K-15 Plastic SeriesStandard Actuator ...
Simple to install to panels or guard doorsTwo ...
Description:
Simple to install to panels or guard doorsTwo (different) key/lock design ensures that a guard panel cannot be removed until one key is removed thus trapping the second keyUsed to control access to areas/machines until safe conditions are achievedOptional dustcover ...
A lead free, environmentally friendly solenoid interlock switch ...
Description:
A lead free, environmentally friendly solenoid interlock switch available with either a solenoid lock/mechanical release mechanism (power to lock) or a mechanical lock/solenoid release mechanism (power to unlock). Sliding, hinged and removable guarding devices such as grids, hoods or doors ...
Conforms to the following EC Directives:Machinery directive, Low ...
Description:
Conforms to the following EC Directives:Machinery directive, Low voltage directive, EN 50047, EN 60204-1, EN 1088, GS-ET-19. Safety door switch with electromagnetic lock or unlock mechanism Wide range of safety applications with a choice of contact configurations Strong key holding ...