XMR1 Safety Interlock Switch, Die Cast Zinc, 2NC/2NO, CL-S Lock

  • RS Stock No. 492-3389
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. XMR1-CLIN-02022P
  • ผู้ผลิต / Manufacturer Fortress
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
COO (Country of Origin): GB
รายละเอียดสินค้า / Product Details

mGard XMR1P, Panel Mounted Rotary Switch

Key-operated rotary switch with 4 pole, 2 NO and 2 NC contact configuration
Used to isolate control circuits
CL lock tested to over 106 operations
Optional dustcover available

Note

Supplied without key which will need to be ordered separately (see stock No. 492-2976 typically)

//media.rs-online.com/t_line/L492299-01.gif

Trapped Key Switch

คุณสมบัติ / Specifications
คุณสมบัติ Value
Lock Style Key
Normal State Configuration 2NC/2NO
Housing Material Die Cast Zinc
Range MGard
Lock Type CL-S
Number of Head Directions 1
Series XMR1
Maximum Current 20 A
IP Rating IP67
Length 130.2mm
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 20/12/2019, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 8,588.10
(exc. VAT)
THB 9,189.27
(inc. VAT)
Units
Per unit
1 - 5
THB8,588.10
6 +
THB8,079.12
Related Products
The ABB Jokab EDEN series interlock switch has ...
Description:
The ABB Jokab EDEN series interlock switch has Adam non-contact safety sensor unit with dynamic DYNlink signal, StatusBus output and fixed 5-pole M12 male connector. This included four pieces of yellow DA 1B protection plate and four pieces of DA ...
The Idec HS1L series safety interlock switch has ...
Description:
The Idec HS1L series safety interlock switch has increased locking strength of 3000N and six contacts in a compact dimension housing. It is designed for applications with large machines that have heavy doors or gates. This model is equipped with ...
Head removal detection function turns OFF the main ...
Description:
Head removal detection function turns OFF the main circuit (11-12) when the head of the HS5D is removed.3 contact types with dual enabling contacts and a monitor contact are available. Can be installed in narrow spaces. (30W ´ 30D ´ ...
The IDEC HS6B subminiature 5-pole safety interlock switch ...
Description:
The IDEC HS6B subminiature 5-pole safety interlock switch is the world's smallest switch. It comes in a dimension of 30mm x 15mm x 78mm. This interlock switch is available with a 5m cable length. • 1NC/1NC(main), 2NC(door monitor) and 1NC(lock ...