XMR1 Safety Interlock Switch, Die Cast Zinc, 2NC/2NO, CL-B Lock

  • RS Stock No. 492-3266
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. XMR1-CLIN-02022E
  • ผู้ผลิต / Manufacturer Fortress
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
COO (Country of Origin): GB
รายละเอียดสินค้า / Product Details

mGard XMR1E, Enclosed, Coded, Rotary Switch

Suitable for use with mGard Access Locks (DM1 Single Key or DM2 Dual Key)
Self-aligning actuator offers ±7.5mm horizontal adjustment and ±3.75mm vertical adjustment

Note

Supplied without key which will need to be ordered separately (see stock No. 492-2976 typically)

//media.rs-online.com/t_line/L492298-01.gif

Trapped Key Switch

คุณสมบัติ / Specifications
คุณสมบัติ Value
Lock Style Key
Normal State Configuration 2NC/2NO
Housing Material Die Cast Zinc
Range MGard
Lock Type CL-B
Number of Head Directions 1
Series XMR1
Depth 100mm
Length 125mm
Width 125mm
IP Rating IP67
Maximum Current 20 A
Dimensions 125 x 125 x 100 mm
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 25/11/2019, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 12,905.95
(exc. VAT)
THB 13,809.37
(inc. VAT)
Units
Per unit
1 - 5
THB12,905.95
6 +
THB12,138.41
Related Products
3000N locking strength (largest in class)! Suitable for ...
Description:
3000N locking strength (largest in class)! Suitable for large and heavy doors. Same actuator as HS1E (actuator retention force 3000N)Six contacts in a compact housing (same size as HS1E)Same dimensions and mounting hole layouts as HS1E (Size: 35 ´ 104 ...
The Idec HS1L series safety interlock switch has ...
Description:
The Idec HS1L series safety interlock switch has increased locking strength of 3000N and six contacts in a compact dimension housing. It is designed for applications with large machines that have heavy doors or gates. This model is equipped with ...
The Idec HS5L series solenoid interlock switch has ...
Description:
The Idec HS5L series solenoid interlock switch has a locking strength of 1400N and four contacts in a compact housing. It is designed to work in applications with limited mounting spaces such as small doors. This model is equipped with ...
Simple to install to panels or guard doorsTwo ...
Description:
Simple to install to panels or guard doorsTwo (different) key/lock design ensures that a guard panel cannot be removed until one key is removed thus trapping the second keyUsed to control access to areas/machines until safe conditions are achievedOptional dustcover ...