DM2 Safety Interlock Switch, Die Cast Zinc, CL-F&G Lock

  • RS Stock No. 492-3036
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. DM2-CLIN-H
  • ผู้ผลิต / Manufacturer Fortress
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
COO (Country of Origin): GB
รายละเอียดสินค้า / Product Details

mGard DM2, Dual Door Interlock

Simple to install to panels or guard doors
Two (different) key/lock design ensures that a guard panel cannot be removed until one key is removed thus trapping the second key
Used to control access to areas/machines until safe conditions are achieved
Optional dustcover available

Note

Supplied with handle-operated actuator and primary (out) key (nearest to actuator). Second key available separately. 492-3036 F (in) G (out), 492-3474 - H (in) I (out). Fixed or self-aligning actuators are also available separately if required.

//media.rs-online.com/t_line/L492303-01.gif

Trapped Key Switch

คุณสมบัติ / Specifications
คุณสมบัติ Value
Lock Style Key
Housing Material Die Cast Zinc
Range MGard
Lock Type CL-F&G
Number of Head Directions 4
Series DM2
Width 52.27mm
Depth 26mm
Length 154.6mm
Dimensions 154.6 x 52.27 x 26 mm
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 27/12/2019, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 15,382.79
(exc. VAT)
THB 16,459.59
(inc. VAT)
Units
Per unit
1 - 5
THB15,382.79
6 +
THB14,915.89
Related Products
Adam safety sensor unit with DYNlink signal and ...
Description:
Adam safety sensor unit with DYNlink signal and reset with indication. M12-5 male connector, yellow. 4pcs of DA 1B distance plate and 4pcs of DA 2B distance rings are included.
The ABB Jokab EDEN series interlock switch has ...
Description:
The ABB Jokab EDEN series interlock switch has Adam non-contact safety sensor unit with dynamic DYNlink signal, StatusBus output and fixed 5-pole M12 male connector. This included four pieces of yellow DA 1B protection plate and four pieces of DA ...
Electromagnetic lock with integrated ADAM OSSD-Info for safe ...
Description:
Electromagnetic lock with integrated ADAM OSSD-Info for safe interlocking and M12-8 connector. Both "Locked" and "Closed" information outputs. Locking with +24VDC. Holding force 1500N. Eva actuator and anchor plate must be ordered separately: "Eva General code" or "Eva Unique code", ...
3 positive opening contacts as standard (on guard ...
Description:
3 positive opening contacts as standard (on guard opening)A key operated lock enables positive locking of the guardOptional version with orange LED to indicate guard open/closedHeavy duty metal DIN styleTurret heads can be rotated through 360° in 90 steps8 actuator ...