DM1 Interlock, Die Cast Zinc, CL-A Lock

  • RS Stock No. 492-3020
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. DM1-CLIN-H
  • ผู้ผลิต / Manufacturer Fortress
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
COO (Country of Origin): GB
รายละเอียดสินค้า / Product Details

mGard DM 1, Single Door Interlock

Simple panel or guard door installation
Ensures key is only free when door is locked
CL lock tested to over 106 operations
Optional dustcover available

Note

Complete with handle-operated actuator. Keys need to be purchased separately, (see stock number 492-2976 typically). Fixed or self-aligning actuators are also available separately if required (see 492-3064 & 492-3070)

//media.rs-online.com/t_line/L492302-01.gif

Trapped Key Switch

คุณสมบัติ / Specifications
คุณสมบัติ Value
Lock Style Key
Housing Material Die Cast Zinc
Range MGard
Lock Type CL-A
Number of Head Directions 4
Series DM1
Dimensions 96 x 26 x 52.19 mm
Width 26mm
Length 96mm
Depth 52.19mm
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 30/10/2019, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 8,788.40
(exc. VAT)
THB 9,403.59
(inc. VAT)
Units
Per unit
1 - 5
THB8,788.40
6 +
THB8,258.08
Related Products
The ABB Jokab aluminium profile is used for ...
Description:
The ABB Jokab aluminium profile is used for mounting magne. It is mainly used for handling conventional doors. In an electromagnetic process lock, the mounting kit plays an important role. It completely covers the magne unit when the door is ...
Simple to install to panels or guard doorsTwo ...
Description:
Simple to install to panels or guard doorsTwo (different) key/lock design ensures that a guard panel cannot be removed until one key is removed thus trapping the second keyUsed to control access to areas/machines until safe conditions are achievedOptional dustcover ...
Suitable for use with mGard Access Locks (DM1 ...
Description:
Suitable for use with mGard Access Locks (DM1 Single Key or DM2 Dual Key)Self-aligning actuator offers ±7.5mm horizontal adjustment and ±3.75mm vertical adjustment.
A lead free, environmentally friendly solenoid interlock switch ...
Description:
A lead free, environmentally friendly solenoid interlock switch available with either a solenoid lock/mechanical release mechanism (power to lock) or a mechanical lock/solenoid release mechanism (power to unlock). Sliding, hinged and removable guarding devices such as grids, hoods or doors ...