- RS Stock No.:
- 184-7375
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- Workstead Dealer Brown 11/46
- ผู้ผลิต / Manufacturer:
- Timberland
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 184-7375
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- Workstead Dealer Brown 11/46
- ผู้ผลิต / Manufacturer:
- Timberland
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- BD
รายละเอียดสินค้า / Product Details
The Timberland PRO Workstead collection features premium, waterproof leather, dual-purpose hardware and Anti-Fatigue Technology, giving it the style and protection you need to feel comfortable and protected all day long.
Timberland PRO Workstead Dealer Slip On boot with impact and compression resistant toe cap
Anti-static with an energy absorbing heel
Water resistant upper
Cement construction for flexibility and reduced break-in time
Water resistant premium leather upper
Penetration resistant midsole
Resistance against slipping on both ceramic and steel surfaces covered with water and cleaning products
Anti-static with an energy absorbing heel
Mesh lining with antimicrobial treatment
Dynamic Anti-Fatigue foot bed resists compression set over time
Anti-static with an energy absorbing heel
Water resistant upper
Cement construction for flexibility and reduced break-in time
Water resistant premium leather upper
Penetration resistant midsole
Resistance against slipping on both ceramic and steel surfaces covered with water and cleaning products
Anti-static with an energy absorbing heel
Mesh lining with antimicrobial treatment
Dynamic Anti-Fatigue foot bed resists compression set over time
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Series | Workstead |
Gender | Men |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Shoe Size US | 12 |
Type | Ankle Boots |
Colour | Brown |
Safety Toe Type | Steel |
Safety Toe | Yes |
Anti-Static | Yes |
Closure Type | Pull On |
Resistant To | Anti-Fatigue, Penetration, Slip, Water |
Penetration Resistant | Yes |
Water Resistant | Yes |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Upper Material | Leather |
Midsole Type | Steel |
Sole Material | TPU |
Anti-Slip | Yes |