9775041960R, 5.1mm High Steel Round Spacer With 6mm Diameter and 4.2mm Bore Diameter

  • RS Stock No. 142-4085
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 9775041960R
  • ผู้ผลิต / Manufacturer Wurth Elektronik
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

Wurth WA-SMSR Series SMT Reverse Steel Spacers with Through Hole

WA-SMSR series PCB SMT reverse spacers made from tin plated steel with a 3.2 mm diameter through hole. These SMT spacers are soldered on the top to create spacing on the bottom of the PCB. The spacers are suitable for automated assembly and offer a high tightening torque and mechanical strength. When used on a standard PCB thickness of 1.6 mm these SMT spacers can be used to create distances from 1 mm to 10 mm

คุณสมบัติ / Specifications
คุณสมบัติ Value
Bore Diameter 4.2mm
Body Height 5.1mm
Body Diameter 6mm
Material Steel
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
Related Products
ApplicationsSimple and fast automated assemblyFor distances from 1 ...
Description:
ApplicationsSimple and fast automated assemblyFor distances from 1 to 10 mmWith non stop internal diameter 2.7 mmHigh mechanical strength.
The Wurth Elektronik 1.5mm high round steel spacer ...
Description:
The Wurth Elektronik 1.5mm high round steel spacer has a body diameter of 6mm and bore diameter of 3.3mm. • Tin-plated surface• Surface mount• Unthreaded• Reel packaging• Simple and fast automated assembly• High mechanical strength.
The Wurth Elektronik 1mm high round steel spacer ...
Description:
The Wurth Elektronik 1mm high round steel spacer has a body diameter of 5.1mm and bore diameter of 2.7mm. • Tin-plated surface• Surface mount• Unthreaded• Reel packaging• Simple and fast automated assembly• High mechanical strength.
Insulating round spacers with polished ends. ...
Description:
Insulating round spacers with polished ends.